Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fenner Drives Keyless Locking Bush 6202815UP, 22mm Shaft Diameter

RS Stock No.: 754-2573Brand: Fenner DrivesManufacturers Part No.: 6202815UP
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

22mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.6mm

Rated Torque

315Nm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

BD 33.637

BD 33.637 Each (Exc. Vat)

BD 37.001

BD 37.001 Each (inc. VAT)

Fenner Drives Keyless Locking Bush 6202815UP, 22mm Shaft Diameter

BD 33.637

BD 33.637 Each (Exc. Vat)

BD 37.001

BD 37.001 Each (inc. VAT)

Fenner Drives Keyless Locking Bush 6202815UP, 22mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.637
5 - 9BD 32.834
10+BD 32.655

Technical Document

Specifications

Shaft Diameter

22mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.6mm

Rated Torque

315Nm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.