Fenner Drives Twist Link Belting L02A5N, belt A

RS Stock No.: 700-5535Brand: Fenner DrivesManufacturers Part No.: L02A5N
brand-logo
View all in Link Belts

Technical Document

Specifications

Belt Section

A

Width

13mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United Kingdom

Product details

Super TLink SP Wedge Belts

High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives

You may be interested in
Stock information temporarily unavailable.

BD 151.684

BD 151.684 Each (Exc. Vat)

BD 166.852

BD 166.852 Each (inc. VAT)

Fenner Drives Twist Link Belting L02A5N, belt A

BD 151.684

BD 151.684 Each (Exc. Vat)

BD 166.852

BD 166.852 Each (inc. VAT)

Fenner Drives Twist Link Belting L02A5N, belt A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Belt Section

A

Width

13mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United Kingdom

Product details

Super TLink SP Wedge Belts

High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives

You may be interested in