FERROXCUBE Openable Ferrite Sleeve, 29 x 32.5 x 14.8mm, For EMI Suppression, Apertures: 1, Diameter 13.4mm

RS Stock No.: 814-3401Brand: FERROXCUBEManufacturers Part No.: 432703021131
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Cable Shield

Application

EMI Suppression

Material

4S2 Material

Key

No

Impedance at 25 MHz

225Ω

Openable

Yes

Outer Dimensions

29 x 32.5 x 14.8mm

Impedance at 100 MHz

380Ω

Aperture Diameter

13.4mm

Number of Apertures

1

Outer Depth

29mm

Outer Height

14.8mm

Outer Width

32.5mm

Country of Origin

Poland

Product details

FERROXCUBE CSA Round Split Cable Shields

A range of split round cable shields for EMI suppression supplied in matching nylon cases. These CSA series round split cable shields are available in a range of sizes.

Stock information temporarily unavailable.

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

FERROXCUBE Openable Ferrite Sleeve, 29 x 32.5 x 14.8mm, For EMI Suppression, Apertures: 1, Diameter 13.4mm

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

FERROXCUBE Openable Ferrite Sleeve, 29 x 32.5 x 14.8mm, For EMI Suppression, Apertures: 1, Diameter 13.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.394
5 - 9BD 3.520
10 - 47BD 3.240
48 - 95BD 3.008
96+BD 2.640

Technical Document

Specifications

Type

Cable Shield

Application

EMI Suppression

Material

4S2 Material

Key

No

Impedance at 25 MHz

225Ω

Openable

Yes

Outer Dimensions

29 x 32.5 x 14.8mm

Impedance at 100 MHz

380Ω

Aperture Diameter

13.4mm

Number of Apertures

1

Outer Depth

29mm

Outer Height

14.8mm

Outer Width

32.5mm

Country of Origin

Poland

Product details

FERROXCUBE CSA Round Split Cable Shields

A range of split round cable shields for EMI suppression supplied in matching nylon cases. These CSA series round split cable shields are available in a range of sizes.