FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 63.4 x 37.7 x

RS Stock No.: 814-3385Brand: FERROXCUBEManufacturers Part No.: 433003080301
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ring Core

Dimensions

63.4 x 37.7 x 25.3mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E10 Material

Diameter

63.4mm

Height

25.3mm

Inner Diameter

37.7mm

Outer Diameter

63.4mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.

Stock information temporarily unavailable.

BD 16.390

BD 16.390 Each (Exc. Vat)

BD 18.029

BD 18.029 Each (inc. VAT)

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 63.4 x 37.7 x

BD 16.390

BD 16.390 Each (Exc. Vat)

BD 18.029

BD 18.029 Each (inc. VAT)

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 63.4 x 37.7 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.390
5 - 9BD 15.543
10 - 14BD 14.514
15 - 19BD 13.756
20+BD 12.810

Technical Document

Specifications

Type

Ring Core

Dimensions

63.4 x 37.7 x 25.3mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E10 Material

Diameter

63.4mm

Height

25.3mm

Inner Diameter

37.7mm

Outer Diameter

63.4mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.