Festo 3x3/2-way, Closed, Monostable Solenoid Valve - Electrical M5 BMFH-3-3-M5 Series 24V

RS Stock No.: 344-493Brand: FestoManufacturers Part No.: BMFH-3-3-M5
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3x3/2-way, Closed, Monostable

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

BMFH-3-3-M5

Solenoid Voltage

24V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 180.873

BD 180.873 Each (Exc. Vat)

BD 198.960

BD 198.960 Each (inc. VAT)

Festo 3x3/2-way, Closed, Monostable Solenoid Valve - Electrical M5 BMFH-3-3-M5 Series 24V

BD 180.873

BD 180.873 Each (Exc. Vat)

BD 198.960

BD 198.960 Each (inc. VAT)

Festo 3x3/2-way, Closed, Monostable Solenoid Valve - Electrical M5 BMFH-3-3-M5 Series 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3x3/2-way, Closed, Monostable

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

BMFH-3-3-M5

Solenoid Voltage

24V

Country of Origin

Germany