Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 10A Output, 240W

RS Stock No.: 342-967Brand: FestoManufacturers Part No.: CACN-3A-1-10-G2
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Festo

Series

CACN

Type

Power Supply

Electrical Phase

Single Phase

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 to 240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

Power Rating

240W

Country of Origin

China

Stock information temporarily unavailable.

BD 139.216

BD 139.216 Each (Exc. Vat)

BD 153.138

BD 153.138 Each (inc. VAT)

Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 10A Output, 240W

BD 139.216

BD 139.216 Each (Exc. Vat)

BD 153.138

BD 153.138 Each (inc. VAT)

Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Series

CACN

Type

Power Supply

Electrical Phase

Single Phase

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 to 240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

Power Rating

240W

Country of Origin

China