Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14

RS Stock No.: 351-419Brand: FestoManufacturers Part No.: CAPS-M1-VDE1-D-C-AL-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-C-AL-G14

Country of Origin

Germany

Stock information temporarily unavailable.

BD 74.954

BD 74.954 Each (Exc. Vat)

BD 82.449

BD 82.449 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14

BD 74.954

BD 74.954 Each (Exc. Vat)

BD 82.449

BD 82.449 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-C-AL-G14

Country of Origin

Germany