Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V

RS Stock No.: 344-333Brand: FestoManufacturers Part No.: CAPS-M1-VDE1-S-A-AL-N14-V
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-S-A-AL-N14-V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 72.682

BD 72.682 Each (Exc. Vat)

BD 79.950

BD 79.950 Each (inc. VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V

BD 72.682

BD 72.682 Each (Exc. Vat)

BD 79.950

BD 79.950 Each (inc. VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-S-A-AL-N14-V

Country of Origin

Germany