Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/4
Manufacturer Series
CAPS
Type
Manifold Block
Body Material
Aluminium
For Use With
Prepared For Positioner CMSH-V-SD
Model Number
CAPS-M1-VDE2-D-A-AL-G14
Country of Origin
Germany
Stock information temporarily unavailable.
BD 98.632
BD 98.632 Each (Exc. Vat)
BD 108.495
BD 108.495 Each (inc. VAT)
Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14
1
BD 98.632
BD 98.632 Each (Exc. Vat)
BD 108.495
BD 108.495 Each (inc. VAT)
Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/4
Manufacturer Series
CAPS
Type
Manifold Block
Body Material
Aluminium
For Use With
Prepared For Positioner CMSH-V-SD
Model Number
CAPS-M1-VDE2-D-A-AL-G14
Country of Origin
Germany