Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/4
Manufacturer Series
CAPS
Type
Manifold Block
Body Material
Aluminium
For Use With
Prepared For Positioner CMSH-V-SD
Model Number
CAPS-M1-VDE2-D-C-AL-G14-V
Country of Origin
Germany
BD 141.504
BD 141.504 Each (Exc. Vat)
BD 155.654
BD 155.654 Each (inc. VAT)
1
BD 141.504
BD 141.504 Each (Exc. Vat)
BD 155.654
BD 155.654 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/4
Manufacturer Series
CAPS
Type
Manifold Block
Body Material
Aluminium
For Use With
Prepared For Positioner CMSH-V-SD
Model Number
CAPS-M1-VDE2-D-C-AL-G14-V
Country of Origin
Germany