Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Clamping Actuator CLR-50-50-G-P-A-K11-R8

RS Stock No.: 271-6607Brand: FestoManufacturers Part No.: CLR-50-50-G-P-A-K11-R8
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

Festo

Clamp Stroke

50mm

Bore

50mm

Maximum Operating Pressure

10 bar

Rotary Angle

90

Manufacturer Series

CLR

Absolute Maximum Pressure

1MPa

Country of Origin

China

Stock information temporarily unavailable.

BD 347.534

BD 347.534 Each (Exc. Vat)

BD 382.287

BD 382.287 Each (inc. VAT)

Festo Clamping Actuator CLR-50-50-G-P-A-K11-R8

BD 347.534

BD 347.534 Each (Exc. Vat)

BD 382.287

BD 382.287 Each (inc. VAT)

Festo Clamping Actuator CLR-50-50-G-P-A-K11-R8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Clamp Stroke

50mm

Bore

50mm

Maximum Operating Pressure

10 bar

Rotary Angle

90

Manufacturer Series

CLR

Absolute Maximum Pressure

1MPa

Country of Origin

China