Technical Document
Specifications
Brand
FestoClamp Stroke
50mm
Bore
50mm
Maximum Operating Pressure
10 bar
Manufacturer Series
CLR-50-50-R-P-A-K11-R8
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China
Stock information temporarily unavailable.
BD 358.028
BD 358.028 Each (Exc. Vat)
BD 393.831
BD 393.831 Each (inc. VAT)
Festo Clamping Actuator CLR-50-50-R-P-A-K11-R8
1
BD 358.028
BD 358.028 Each (Exc. Vat)
BD 393.831
BD 393.831 Each (inc. VAT)
Festo Clamping Actuator CLR-50-50-R-P-A-K11-R8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoClamp Stroke
50mm
Bore
50mm
Maximum Operating Pressure
10 bar
Manufacturer Series
CLR-50-50-R-P-A-K11-R8
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China