Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Clamping Actuator CLR-63-20-R-P-A-K11-R8

RS Stock No.: 271-6611Brand: FestoManufacturers Part No.: CLR-63-20-R-P-A-K11-R8
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

Festo

Clamp Stroke

20mm

Bore

63mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

CLR

Absolute Maximum Pressure

1MPa

Country of Origin

China

Stock information temporarily unavailable.

BD 409.206

BD 409.206 Each (Exc. Vat)

BD 450.127

BD 450.127 Each (inc. VAT)

Festo Clamping Actuator CLR-63-20-R-P-A-K11-R8

BD 409.206

BD 409.206 Each (Exc. Vat)

BD 450.127

BD 450.127 Each (inc. VAT)

Festo Clamping Actuator CLR-63-20-R-P-A-K11-R8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Clamp Stroke

20mm

Bore

63mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

CLR

Absolute Maximum Pressure

1MPa

Country of Origin

China