Technical Document
Specifications
Brand
FestoPhase
1
Control Function
Motion
Supply Voltage
230 V
Current Rating
4.5 A
Voltage Rating
230 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Stock information temporarily unavailable.
BD 225.126
BD 225.126 Each (Exc. Vat)
BD 247.639
BD 247.639 Each (inc. VAT)
Festo Motor Controller, 230 V, 1 Phase, 4.5 A, Motion Function, 230 V
1
BD 225.126
BD 225.126 Each (Exc. Vat)
BD 247.639
BD 247.639 Each (inc. VAT)
Festo Motor Controller, 230 V, 1 Phase, 4.5 A, Motion Function, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPhase
1
Control Function
Motion
Supply Voltage
230 V
Current Rating
4.5 A
Voltage Rating
230 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China