Technical Document
Specifications
Brand
FestoPhase
1
Control Function
Motion
Supply Voltage
200 → 240 V
Current Rating
7 A
Voltage Rating
230 V
Country of Origin
China
Stock information temporarily unavailable.
BD 241.202
BD 241.202 Each (Exc. Vat)
BD 265.322
BD 265.322 Each (inc. VAT)
Festo Motor Controller, 200 → 240 V, 1 Phase, 7 A, Motion Function, 230 V
1
BD 241.202
BD 241.202 Each (Exc. Vat)
BD 265.322
BD 265.322 Each (inc. VAT)
Festo Motor Controller, 200 → 240 V, 1 Phase, 7 A, Motion Function, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPhase
1
Control Function
Motion
Supply Voltage
200 → 240 V
Current Rating
7 A
Voltage Rating
230 V
Country of Origin
China