Technical Document
Specifications
Brand
FestoSensor Technology
Proximity
Body Style
Circular
Detection Range
0.2 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2.5m
Connection Type
Cable
Supply Voltage
12 To 30 V
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 35.618
BD 35.618 Each (Exc. Vat)
BD 39.180
BD 39.180 Each (inc. VAT)
Festo Proximity Circular Proximity Sensor, 0.2 mm Detection, PNP NO, 12 To 30 V
1
BD 35.618
BD 35.618 Each (Exc. Vat)
BD 39.180
BD 39.180 Each (inc. VAT)
Festo Proximity Circular Proximity Sensor, 0.2 mm Detection, PNP NO, 12 To 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSensor Technology
Proximity
Body Style
Circular
Detection Range
0.2 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2.5m
Connection Type
Cable
Supply Voltage
12 To 30 V
Country of Origin
Bulgaria