Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Single
Manufacturer Series
DAPS
Maximum Operating Pressure
8.4 bar
Port Connection
G 1/8
Weight
1kg
Model Number
533480
Series
DAPS
Country of Origin
Italy
Stock information temporarily unavailable.
BD 142.104
BD 142.104 Each (Exc. Vat)
BD 156.314
BD 156.314 Each (inc. VAT)
Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
1
BD 142.104
BD 142.104 Each (Exc. Vat)
BD 156.314
BD 156.314 Each (inc. VAT)
Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Single
Manufacturer Series
DAPS
Maximum Operating Pressure
8.4 bar
Port Connection
G 1/8
Weight
1kg
Model Number
533480
Series
DAPS
Country of Origin
Italy