Festo Pneumatic Guided Cylinder - 170945, 40mm Bore, 200mm Stroke, DFM Series, Double Acting

RS Stock No.: 121-5447Brand: FestoManufacturers Part No.: DFM-40-200-P-A-KF
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

Festo

Stroke

200mm

Bore

40mm

Manufacturer Series

DFM

Action

Double

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Model Number p

170945

Dimensions

319 x 120 x 54mm

Weight

4.8kg

Maximum Operating Temperature

+60°C

Length

319mm

Height

54mm

Minimum Operating Temperature

-5°C

Width

120mm

Country of Origin

Germany

Product details

DFM Pneumatic Guided Cylinders - Ball Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.

Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.

Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

Drive and guide unit in a single housing
Recirculating ball bearings for applications involving torque loads
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 442.678

BD 442.678 Each (Exc. Vat)

BD 486.946

BD 486.946 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 170945, 40mm Bore, 200mm Stroke, DFM Series, Double Acting

BD 442.678

BD 442.678 Each (Exc. Vat)

BD 486.946

BD 486.946 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 170945, 40mm Bore, 200mm Stroke, DFM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Stroke

200mm

Bore

40mm

Manufacturer Series

DFM

Action

Double

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Model Number p

170945

Dimensions

319 x 120 x 54mm

Weight

4.8kg

Maximum Operating Temperature

+60°C

Length

319mm

Height

54mm

Minimum Operating Temperature

-5°C

Width

120mm

Country of Origin

Germany

Product details

DFM Pneumatic Guided Cylinders - Ball Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.

Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.

Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

Drive and guide unit in a single housing
Recirculating ball bearings for applications involving torque loads
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more