Festo DFPD Series 8 bar Double Action Rotary Actuator, 135 Rotary Angle, 40mm Bore

RS Stock No.: 280-8201Brand: FestoManufacturers Part No.: DFPD-40-RP-135-RD-F0507
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

135

Action

Double

Bore

40mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

2.5kg

Size Type

Standard

Model Number

8065337

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

BD 93.638

BD 93.638 Each (Exc. Vat)

BD 103.002

BD 103.002 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Rotary Actuator, 135 Rotary Angle, 40mm Bore

BD 93.638

BD 93.638 Each (Exc. Vat)

BD 103.002

BD 103.002 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Rotary Actuator, 135 Rotary Angle, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

135

Action

Double

Bore

40mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

2.5kg

Size Type

Standard

Model Number

8065337

Series

DFPD

Country of Origin

Italy