Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-B-1, Parallel Gripping Type

RS Stock No.: 344-019Brand: FestoManufacturers Part No.: DHPC-10-A-B-1
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-B-1

Maximum Operating Pressure

8 bar

Country of Origin

China

Stock information temporarily unavailable.

BD 138.870

BD 138.870 Each (Exc. Vat)

BD 152.757

BD 152.757 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-B-1, Parallel Gripping Type

BD 138.870

BD 138.870 Each (Exc. Vat)

BD 152.757

BD 152.757 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-B-1, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-B-1

Maximum Operating Pressure

8 bar

Country of Origin

China