Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S, Parallel Gripping Type

RS Stock No.: 350-806Brand: FestoManufacturers Part No.: DHPC-16-A-NO-S
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-16-A-NO-S

Maximum Operating Pressure

8 bar

Country of Origin

China

Stock information temporarily unavailable.

BD 135.718

BD 135.718 Each (Exc. Vat)

BD 149.290

BD 149.290 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S, Parallel Gripping Type

BD 135.718

BD 135.718 Each (Exc. Vat)

BD 149.290

BD 149.290 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-16-A-NO-S

Maximum Operating Pressure

8 bar

Country of Origin

China