Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2 Finger Double Action Pneumatic Gripper, DHPS-35-A-NC, Parallel Gripping Type

RS Stock No.: 203-1498Brand: FestoManufacturers Part No.: DHPS-35-A-NC
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPS

Maximum Operating Pressure

8 bar

Country of Origin

Italy

Stock information temporarily unavailable.

BD 482.202

BD 482.202 Each (Exc. Vat)

BD 530.422

BD 530.422 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPS-35-A-NC, Parallel Gripping Type

BD 482.202

BD 482.202 Each (Exc. Vat)

BD 530.422

BD 530.422 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPS-35-A-NC, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPS

Maximum Operating Pressure

8 bar

Country of Origin

Italy