Technical Document
Specifications
Brand
FestoRotary Angle
240°
Action
Double
Bore
40mm
Manufacturer Series
DSL
Maximum Operating Pressure
8 bar
Model Number
556568
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1,288.006
BD 1,288.006 Each (Exc. Vat)
BD 1,416.807
BD 1,416.807 Each (inc. VAT)
Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 240° Rotary Angle, 40mm Bore
1
BD 1,288.006
BD 1,288.006 Each (Exc. Vat)
BD 1,416.807
BD 1,416.807 Each (inc. VAT)
Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 240° Rotary Angle, 40mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
240°
Action
Double
Bore
40mm
Manufacturer Series
DSL
Maximum Operating Pressure
8 bar
Model Number
556568
Country of Origin
Germany