Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
10mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
173193
Country of Origin
Germany
Stock information temporarily unavailable.
BD 134.024
BD 134.024 Each (Exc. Vat)
BD 147.426
BD 147.426 Each (inc. VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
1
BD 134.024
BD 134.024 Each (Exc. Vat)
BD 147.426
BD 147.426 Each (inc. VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
10mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
173193
Country of Origin
Germany