Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Shock Absorber, DYEF-G8-S-M12-Y1, M12 Thread Size

RS Stock No.: 344-074Brand: FestoManufacturers Part No.: DYEF-G8-S-M12-Y1
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Connection Type

M12 x 1

Shock Absorber Type

Shock Absorber

Country of Origin

China

Stock information temporarily unavailable.

BD 11.962

BD 11.962 Each (Exc. Vat)

BD 13.158

BD 13.158 Each (inc. VAT)

Festo Shock Absorber, DYEF-G8-S-M12-Y1, M12 Thread Size

BD 11.962

BD 11.962 Each (Exc. Vat)

BD 13.158

BD 13.158 Each (inc. VAT)

Festo Shock Absorber, DYEF-G8-S-M12-Y1, M12 Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Connection Type

M12 x 1

Shock Absorber Type

Shock Absorber

Country of Origin

China