Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Rod Linear Actuator, 320mm, 2783047

RS Stock No.: 202-9784Brand: FestoManufacturers Part No.: EAGF-V2-KF-40-320
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Rod Linear Actuator

Maximum Stroke Length

320mm

Series

EAGF

Model Number

2783047

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 361.447

BD 361.447 Each (Exc. Vat)

BD 397.592

BD 397.592 Each (inc. VAT)

Festo Rod Linear Actuator, 320mm, 2783047

BD 361.447

BD 361.447 Each (Exc. Vat)

BD 397.592

BD 397.592 Each (inc. VAT)

Festo Rod Linear Actuator, 320mm, 2783047
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Rod Linear Actuator

Maximum Stroke Length

320mm

Series

EAGF

Model Number

2783047

Country of Origin

Hungary