Festo Compact Air Bellows EB-385-115, 1 convolution , 115mm Stroke

RS Stock No.: 203-1522Brand: FestoManufacturers Part No.: EB-385-115
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Festo

Manufacturer Series

EB-385-115

Nominal Diameter

400mm

Number of Convolutions

1

Stroke

115mm

Installation Height Minimum

51mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

5.9kg

Country of Origin

Germany

Stock information temporarily unavailable.

BD 408.666

BD 408.666 Each (Exc. Vat)

BD 449.533

BD 449.533 Each (inc. VAT)

Festo Compact Air Bellows EB-385-115, 1 convolution , 115mm Stroke

BD 408.666

BD 408.666 Each (Exc. Vat)

BD 449.533

BD 449.533 Each (inc. VAT)

Festo Compact Air Bellows EB-385-115, 1 convolution , 115mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

EB-385-115

Nominal Diameter

400mm

Number of Convolutions

1

Stroke

115mm

Installation Height Minimum

51mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

5.9kg

Country of Origin

Germany