Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Belt Driven Linear Actuator, 1200mm, 5000mm/s, 3013359

RS Stock No.: 203-6977Brand: FestoManufacturers Part No.: EGC-80-1200-TB-KF-0H-GK
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1200mm

Series

EGC

Maximum Speed No Load

5000mm/s

Maximum Force Lifting

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013359

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,030.183

BD 1,030.183 Each (Exc. Vat)

BD 1,133.201

BD 1,133.201 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 1200mm, 5000mm/s, 3013359

BD 1,030.183

BD 1,030.183 Each (Exc. Vat)

BD 1,133.201

BD 1,133.201 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 1200mm, 5000mm/s, 3013359
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1200mm

Series

EGC

Maximum Speed No Load

5000mm/s

Maximum Force Lifting

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013359

Country of Origin

Germany