Festo L Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 13000rpm Maximum Speed

RS Stock No.: 194-757Brand: FestoManufacturers Part No.: EMGA-60-A-G8-60P
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

29 Nm

Shaft Diameter

60mm

Diameter

60 mm

Maximum Speed

13000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 538.698

BD 538.698 Each (Exc. Vat)

BD 592.568

BD 592.568 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 13000rpm Maximum Speed

BD 538.698

BD 538.698 Each (Exc. Vat)

BD 592.568

BD 592.568 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 13000rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

29 Nm

Shaft Diameter

60mm

Diameter

60 mm

Maximum Speed

13000rpm

Country of Origin

Germany