Technical Document
Specifications
Brand
FestoGear Ratio
20:1
Gearbox Type
L
Maximum Output Torque
192 Nm
Shaft Diameter
80mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 592.605
BD 592.605 Each (Exc. Vat)
BD 651.865
BD 651.865 Each (inc. VAT)
Festo L Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
1
BD 592.605
BD 592.605 Each (Exc. Vat)
BD 651.865
BD 651.865 Each (inc. VAT)
Festo L Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoGear Ratio
20:1
Gearbox Type
L
Maximum Output Torque
192 Nm
Shaft Diameter
80mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany