Technical Document
Specifications
Brand
FestoGear Ratio
12:1
Gearbox Type
Planetary
Maximum Output Torque
192 Nm
Shaft Diameter
87mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 410.602
BD 410.602 Each (Exc. Vat)
BD 451.662
BD 451.662 Each (inc. VAT)
Festo Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
1
BD 410.602
BD 410.602 Each (Exc. Vat)
BD 451.662
BD 451.662 Each (inc. VAT)
Festo Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoGear Ratio
12:1
Gearbox Type
Planetary
Maximum Output Torque
192 Nm
Shaft Diameter
87mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany