Technical Document
Specifications
Brand
FestoMaximum Output Torque
0.96 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
100 W
Stall Torque
0.352Nm
Country of Origin
China
Stock information temporarily unavailable.
BD 247.710
BD 247.710 Each (Exc. Vat)
BD 272.481
BD 272.481 Each (inc. VAT)
Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
1
BD 247.710
BD 247.710 Each (Exc. Vat)
BD 272.481
BD 272.481 Each (inc. VAT)
Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Output Torque
0.96 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
100 W
Stall Torque
0.352Nm
Country of Origin
China