Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque

RS Stock No.: 195-609Brand: FestoManufacturers Part No.: EMMB-AS-60-02-S30MB
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

1.92 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

200 W

Stall Torque

0.7Nm

Country of Origin

China

Stock information temporarily unavailable.

BD 378.110

BD 378.110 Each (Exc. Vat)

BD 415.921

BD 415.921 Each (inc. VAT)

Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque

BD 378.110

BD 378.110 Each (Exc. Vat)

BD 415.921

BD 415.921 Each (inc. VAT)

Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

1.92 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

200 W

Stall Torque

0.7Nm

Country of Origin

China