Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 300 V 400 W Servo Motor, 3000 rpm, 3.81 Nm Max Output Torque

RS Stock No.: 195-610Brand: FestoManufacturers Part No.: EMMB-AS-60-04-K-S30M
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

3.81 Nm

Supply Voltage

300 V

Output Speed

3000 rpm

Power Rating

400 W

Stall Torque

1.4Nm

Country of Origin

China

Stock information temporarily unavailable.

BD 263.885

BD 263.885 Each (Exc. Vat)

BD 290.273

BD 290.273 Each (inc. VAT)

Festo 300 V 400 W Servo Motor, 3000 rpm, 3.81 Nm Max Output Torque

BD 263.885

BD 263.885 Each (Exc. Vat)

BD 290.273

BD 290.273 Each (inc. VAT)

Festo 300 V 400 W Servo Motor, 3000 rpm, 3.81 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

3.81 Nm

Supply Voltage

300 V

Output Speed

3000 rpm

Power Rating

400 W

Stall Torque

1.4Nm

Country of Origin

China