Technical Document
Specifications
Brand
FestoStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
9.3Nm
Supply Voltage
48 V
Shaft Diameter
11mm
Current Rating
9.5 A
Shaft Length
27mm
Depth
174.9mm
Resistance Per Phase
0.23Ω
Output Speed
430 rpm
Detent Torque
9300mNm
Standards Met
RoHS
Series
EMMS-ST
Country of Origin
China
BD 288.866
BD 288.866 Each (Exc. Vat)
BD 317.753
BD 317.753 Each (inc. VAT)
1
BD 288.866
BD 288.866 Each (Exc. Vat)
BD 317.753
BD 317.753 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
9.3Nm
Supply Voltage
48 V
Shaft Diameter
11mm
Current Rating
9.5 A
Shaft Length
27mm
Depth
174.9mm
Resistance Per Phase
0.23Ω
Output Speed
430 rpm
Detent Torque
9300mNm
Standards Met
RoHS
Series
EMMS-ST
Country of Origin
China