Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Micro Linear Actuator, 150mm, 24V dc, 120kg, 180mm/s

RS Stock No.: 125-9870Brand: FestoManufacturers Part No.: EPCO-40-150-5P-ST-E
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

120 kg, 60kg

Input Voltage

24V dc

Series

EPCO

Maximum Speed No Load

180mm/s

Motor Technology

Stepper Motor

Country of Origin

Germany

Product details

EPCO Series Electric Cylinder Actuators

Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, moving the piston rod backwards and forwards with a high level of precision.

Suitable for use in applications in factory automation that in the past were mostly carried out using pneumatic actuators. Electric linear actuators are used in applications such as machine tools, industrial machinery, office or home automation systems.

How do you program the linear actuator?
The EPCO series of electric actuators features two connectors, one to operate motor control and the second for encoder signal. Both connectors of the actuator can be connected with the Festo CMMO-ST (125-9895) controller for accurately positioning effective loads. The CMMO-ST controller provides web browser based configuration for quick and easy with set-up via the web server.
Full instruction are available in the operating manual.

How do I mount the linear actuator?
The EPCO series linear actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the actuator to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Features and Benefits

• Recirculating ball spindle for reduced friction between the nut and screw to increase efficiency.
• IP40 Rated - Protected against objects over 1 mm
• Compact design to suit mounting in a variety of positions
• Extensive mounting options for various installation configurations

Festo Electrical Actuators

Stock information temporarily unavailable.

BD 527.760

BD 527.760 Each (Exc. Vat)

BD 580.536

BD 580.536 Each (inc. VAT)

Festo Micro Linear Actuator, 150mm, 24V dc, 120kg, 180mm/s

BD 527.760

BD 527.760 Each (Exc. Vat)

BD 580.536

BD 580.536 Each (inc. VAT)

Festo Micro Linear Actuator, 150mm, 24V dc, 120kg, 180mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

120 kg, 60kg

Input Voltage

24V dc

Series

EPCO

Maximum Speed No Load

180mm/s

Motor Technology

Stepper Motor

Country of Origin

Germany

Product details

EPCO Series Electric Cylinder Actuators

Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, moving the piston rod backwards and forwards with a high level of precision.

Suitable for use in applications in factory automation that in the past were mostly carried out using pneumatic actuators. Electric linear actuators are used in applications such as machine tools, industrial machinery, office or home automation systems.

How do you program the linear actuator?
The EPCO series of electric actuators features two connectors, one to operate motor control and the second for encoder signal. Both connectors of the actuator can be connected with the Festo CMMO-ST (125-9895) controller for accurately positioning effective loads. The CMMO-ST controller provides web browser based configuration for quick and easy with set-up via the web server.
Full instruction are available in the operating manual.

How do I mount the linear actuator?
The EPCO series linear actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the actuator to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Features and Benefits

• Recirculating ball spindle for reduced friction between the nut and screw to increase efficiency.
• IP40 Rated - Protected against objects over 1 mm
• Compact design to suit mounting in a variety of positions
• Extensive mounting options for various installation configurations

Festo Electrical Actuators