Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 12mm Bore

RS Stock No.: 125-9926Brand: FestoManufacturers Part No.: ERMO-12-ST-E
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

12mm

Force at 7 bar

500 (Axial) N, 500 (Radial) N

Cushioning Type

Not Cushioned

Port Connection

M12

Weight

475g

Size Type

Standard

Model Number

3008525

Country of Origin

Germany

Product details

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 503.476

BD 503.476 Each (Exc. Vat)

BD 553.824

BD 553.824 Each (inc. VAT)

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 12mm Bore

BD 503.476

BD 503.476 Each (Exc. Vat)

BD 553.824

BD 553.824 Each (inc. VAT)

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

12mm

Force at 7 bar

500 (Axial) N, 500 (Radial) N

Cushioning Type

Not Cushioned

Port Connection

M12

Weight

475g

Size Type

Standard

Model Number

3008525

Country of Origin

Germany

Product details

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more