Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M8
For Use With
Cylinder
Manufacturer Series
FK
Product Type
Self-Aligning Rod Coupler
Model Number
2062
Country of Origin
Hungary
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
BD 12.952
BD 12.952 Each (Exc. Vat)
BD 14.247
BD 14.247 Each (inc. VAT)
1
BD 12.952
BD 12.952 Each (Exc. Vat)
BD 14.247
BD 14.247 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.952 |
5 - 9 | BD 12.309 |
10 - 24 | BD 12.067 |
25+ | BD 11.974 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M8
For Use With
Cylinder
Manufacturer Series
FK
Product Type
Self-Aligning Rod Coupler
Model Number
2062
Country of Origin
Hungary
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.