Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size

RS Stock No.: 203-1569Brand: FestoManufacturers Part No.: FRC-1/2-D-5M-MIDI
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

5µm

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 132.825

BD 132.825 Each (Exc. Vat)

BD 146.107

BD 146.107 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size

BD 132.825

BD 132.825 Each (Exc. Vat)

BD 146.107

BD 146.107 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

5µm

Country of Origin

Hungary

You may be interested in