Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size Integrated Pressure Gauge

RS Stock No.: 202-2934Brand: FestoManufacturers Part No.: FRC-1/2-D-MIDI-A
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Manufacturer Series

FRC

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

2bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Standard

G

Maximum Operating Pressure

12 bar

Process Operating Temperature Range

-10 → +60°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

'+60°C

Bowl Material

Polycarbonate

Ambient Operating Temperature Range

-10 → +60°C

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 158.582

BD 158.582 Each (Exc. Vat)

BD 174.440

BD 174.440 Each (inc. VAT)

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size Integrated Pressure Gauge

BD 158.582

BD 158.582 Each (Exc. Vat)

BD 174.440

BD 174.440 Each (inc. VAT)

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size Integrated Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Manufacturer Series

FRC

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

2bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Standard

G

Maximum Operating Pressure

12 bar

Process Operating Temperature Range

-10 → +60°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

'+60°C

Bowl Material

Polycarbonate

Ambient Operating Temperature Range

-10 → +60°C

Country of Origin

Hungary

You may be interested in