Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo GF Pneumatic Rotary Union, G 1/4 Female/Male

RS Stock No.: 202-2705Brand: FestoManufacturers Part No.: GF-1/4
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Threaded Connection

G 1/4 Female/Male

Threaded Connection - Thread Size

1/4in

Manufacturer Series

GF

Maximum Operating Pressure

10 bar

Maximum Rotational Speed

300rpm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

G

Standards Met

ISO8573-1:2010

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 70.440

BD 70.440 Each (Exc. Vat)

BD 77.484

BD 77.484 Each (inc. VAT)

Festo GF Pneumatic Rotary Union, G 1/4 Female/Male

BD 70.440

BD 70.440 Each (Exc. Vat)

BD 77.484

BD 77.484 Each (inc. VAT)

Festo GF Pneumatic Rotary Union, G 1/4 Female/Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Connection

G 1/4 Female/Male

Threaded Connection - Thread Size

1/4in

Manufacturer Series

GF

Maximum Operating Pressure

10 bar

Maximum Rotational Speed

300rpm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

G

Standards Met

ISO8573-1:2010

Country of Origin

Hungary