Technical Document
Specifications
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.2bar
Inlet Port Size
3 mm
Body Material
PA
Manufacturer Series
GR-QS-3
Seal Material
NBR
Dimensions
41.5 x 14mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
India
BD 10.616
BD 10.616 Each (Exc. Vat)
BD 11.678
BD 11.678 Each (inc. VAT)
1
BD 10.616
BD 10.616 Each (Exc. Vat)
BD 11.678
BD 11.678 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.2bar
Inlet Port Size
3 mm
Body Material
PA
Manufacturer Series
GR-QS-3
Seal Material
NBR
Dimensions
41.5 x 14mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
India