Festo Quick Exhaust Valve, G 1/2 x 10 bar, Threaded

RS Stock No.: 136-6484Brand: FestoManufacturers Part No.: GRE-1/2
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 1/2

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

GRE

Built-In Silencer

Yes

Threaded Connection Size

1/2in

Minimum Operating Pressure

0bar

Threaded Connection Type

G

Body Material

Aluminium Alloy

Country of Origin

Germany

Product details

FESTO GRE Series Exhaust Control Valve

Adjustable exhaust valves are screwed into exhaust controls of control drives or valves, used for control of air flow. Adjusting the valve controls the speed of cylinders or rotary drives. These control valves also have an integrated silencer, reducing noise levels to ease user comfort.

Features and Benefits:

• Male thread connection
• Flow rate adjustment
• Exhaust air flow control
• Port flow control with silencer for direct mounting on the valve / terminal
• Low sound level
• Cost-effective design

Stock information temporarily unavailable.

BD 17.050

BD 17.050 Each (Exc. Vat)

BD 18.755

BD 18.755 Each (inc. VAT)

Festo Quick Exhaust Valve, G 1/2 x 10 bar, Threaded

BD 17.050

BD 17.050 Each (Exc. Vat)

BD 18.755

BD 18.755 Each (inc. VAT)

Festo Quick Exhaust Valve, G 1/2 x 10 bar, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 1/2

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

GRE

Built-In Silencer

Yes

Threaded Connection Size

1/2in

Minimum Operating Pressure

0bar

Threaded Connection Type

G

Body Material

Aluminium Alloy

Country of Origin

Germany

Product details

FESTO GRE Series Exhaust Control Valve

Adjustable exhaust valves are screwed into exhaust controls of control drives or valves, used for control of air flow. Adjusting the valve controls the speed of cylinders or rotary drives. These control valves also have an integrated silencer, reducing noise levels to ease user comfort.

Features and Benefits:

• Male thread connection
• Flow rate adjustment
• Exhaust air flow control
• Port flow control with silencer for direct mounting on the valve / terminal
• Low sound level
• Cost-effective design