Festo GRLA Series Tube Flow Controller, 8mm Tube Inlet Port x G 1/4 Outlet Port, 534339

RS Stock No.: 121-4313Brand: FestoManufacturers Part No.: GRLA-1/4-QS-8-RS-D
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Model Number p

534339

Threaded Outlet Thread Size

1/4 in

Body Material

Aluminium Alloy

Model Number (p)

534339

Country of Origin

Germany

Product details

FESTO Pneumatic Exhaust Flow Regulators - GRLA Series

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits

  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

How do flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo

Stock information temporarily unavailable.

BD 11.930

BD 11.930 Each (Exc. Vat)

BD 13.123

BD 13.123 Each (inc. VAT)

Festo GRLA Series Tube Flow Controller, 8mm Tube Inlet Port x G 1/4 Outlet Port, 534339

BD 11.930

BD 11.930 Each (Exc. Vat)

BD 13.123

BD 13.123 Each (inc. VAT)

Festo GRLA Series Tube Flow Controller, 8mm Tube Inlet Port x G 1/4 Outlet Port, 534339
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.930
5 - 9BD 11.456
10+BD 11.099

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Model Number p

534339

Threaded Outlet Thread Size

1/4 in

Body Material

Aluminium Alloy

Model Number (p)

534339

Country of Origin

Germany

Product details

FESTO Pneumatic Exhaust Flow Regulators - GRLA Series

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits

  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

How do flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo