Technical Document
Specifications
Brand
FestoMinimum Operating Pressure
0.3bar
Manufacturer Series
GRLA
Seal Material
Nitrile Rubber
Maximum Operating Pressure
10 bar
Inlet Port Size
1/8
Country of Origin
Germany
Stock information temporarily unavailable.
BD 12.920
BD 12.920 Each (Exc. Vat)
BD 14.212
BD 14.212 Each (inc. VAT)
Festo GRLA Series Pressure Relief Valve
1
BD 12.920
BD 12.920 Each (Exc. Vat)
BD 14.212
BD 14.212 Each (inc. VAT)
Festo GRLA Series Pressure Relief Valve
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMinimum Operating Pressure
0.3bar
Manufacturer Series
GRLA
Seal Material
Nitrile Rubber
Maximum Operating Pressure
10 bar
Inlet Port Size
1/8
Country of Origin
Germany