Technical Document
Specifications
Brand
FestoFunction
3/2 Bistable
Thread Size
1/2
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
186514
Model Number (p)
186514
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 80.597
BD 80.597 Each (Exc. Vat)
BD 88.657
BD 88.657 Each (inc. VAT)
Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, 1/2, 186514
1
BD 80.597
BD 80.597 Each (Exc. Vat)
BD 88.657
BD 88.657 Each (inc. VAT)
Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, 1/2, 186514
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
3/2 Bistable
Thread Size
1/2
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
186514
Model Number (p)
186514
Country of Origin
Hungary