Festo G G 1/4 Pneumatic Shut-Off Valve, 2300L/min

RS Stock No.: 288-3437Brand: FestoManufacturers Part No.: HE-1/4-DB-MINI
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Brand

Festo

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

HE

Flow Rate

2300L/min

Inlet Port Thread Standard

G

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 22.176

BD 22.176 Each (Exc. Vat)

BD 24.394

BD 24.394 Each (inc. VAT)

Festo G G 1/4 Pneumatic Shut-Off Valve, 2300L/min

BD 22.176

BD 22.176 Each (Exc. Vat)

BD 24.394

BD 24.394 Each (inc. VAT)

Festo G G 1/4 Pneumatic Shut-Off Valve, 2300L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

HE

Flow Rate

2300L/min

Inlet Port Thread Standard

G

Country of Origin

Hungary