Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 1/4, 153472

RS Stock No.: 202-2469Brand: FestoManufacturers Part No.: HE-2-1/4-QS-8
brand-logo

Technical Document

Specifications

Brand

Festo

Function

2/2 Bistable

Thread Size

1/4

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

153472

Model Number (p)

153472

Country of Origin

Japan

Stock information temporarily unavailable.

BD 12.353

BD 12.353 Each (Exc. Vat)

BD 13.588

BD 13.588 Each (inc. VAT)

Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 1/4, 153472

BD 12.353

BD 12.353 Each (Exc. Vat)

BD 13.588

BD 13.588 Each (inc. VAT)

Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 1/4, 153472
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

2/2 Bistable

Thread Size

1/4

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

153472

Model Number (p)

153472

Country of Origin

Japan