Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE-3/8-D-MINI Series, 3/8, 162808

RS Stock No.: 203-8556Brand: FestoManufacturers Part No.: HE-3/8-D-MINI
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Function

3/2 Bistable

Thread Size

3/8

Thread Standard

G

Manufacturer Series

HE-3/8-D-MINI

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

162808

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 44.506

BD 44.506 Each (Exc. Vat)

BD 48.957

BD 48.957 Each (inc. VAT)

Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE-3/8-D-MINI Series, 3/8, 162808

BD 44.506

BD 44.506 Each (Exc. Vat)

BD 48.957

BD 48.957 Each (inc. VAT)

Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE-3/8-D-MINI Series, 3/8, 162808
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Function

3/2 Bistable

Thread Size

3/8

Thread Standard

G

Manufacturer Series

HE-3/8-D-MINI

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

162808

Country of Origin

Hungary