Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8, 165074

RS Stock No.: 203-5915Brand: FestoManufacturers Part No.: HEE-3/8-D-MINI-24
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/8

Function

3/2 Closed, Monostable

Thread Size

3/8

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

165074

Model Number (p)

165074

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 78.034

BD 78.034 Each (Exc. Vat)

BD 85.837

BD 85.837 Each (inc. VAT)

Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8, 165074

BD 78.034

BD 78.034 Each (Exc. Vat)

BD 85.837

BD 85.837 Each (inc. VAT)

Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8, 165074
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/8

Function

3/2 Closed, Monostable

Thread Size

3/8

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

165074

Model Number (p)

165074

Country of Origin

Hungary